Siemens ALPHA Base for use with ALPHA 630 DIN
- RS Stock No.:
- 629-095
- Mfr. Part No.:
- 8GK9902-0KK43
- Brand:
- Siemens
Subtotal (1 unit)*
£445.62
(exc. VAT)
£534.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £445.62 |
*price indicative
- RS Stock No.:
- 629-095
- Mfr. Part No.:
- 8GK9902-0KK43
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base | |
| For Use With | ALPHA 630 DIN | |
| Range | ALPHA | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base | ||
For Use With ALPHA 630 DIN | ||
Range ALPHA | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 1250 DIN base offers a robust and versatile solution for your industrial needs. With its dimensions tailored for optimal use, this base element combines efficiency and strength, providing an admirable structure for various applications. Crafted from high-quality steel, it designed to withstand demanding environments while ensuring reliable performance. Its light grey finish not only enhances its aesthetic appeal but also makes it suitable for integration into a wide range of settings. The base has been developed with careful consideration for design and usability, ensuring it meets the expectations of both functionality and safety.
Designed for seamless integration into various industrial settings
Constructed from durable steel for enhanced longevity
Light grey RAL 7035 color supports aesthetic adaptability
Optimized dimensions to maximize utilization in compact spaces
Environmentally tested to comply with high safety standards
Not suitable for outdoor use, ensuring focused functionality
Constructed from durable steel for enhanced longevity
Light grey RAL 7035 color supports aesthetic adaptability
Optimized dimensions to maximize utilization in compact spaces
Environmentally tested to comply with high safety standards
Not suitable for outdoor use, ensuring focused functionality
