Siemens ALPHA Partitions for use with ALPHA 630 DIN
- RS Stock No.:
- 629-009
- Mfr. Part No.:
- 8GK9520-8KK00
- Brand:
- Siemens
Subtotal (1 unit)*
£45.08
(exc. VAT)
£54.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.08 |
*price indicative
- RS Stock No.:
- 629-009
- Mfr. Part No.:
- 8GK9520-8KK00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Partitions | |
| For Use With | ALPHA 630 DIN | |
| Range | ALPHA | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Partitions | ||
For Use With ALPHA 630 DIN | ||
Range ALPHA | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Vertical partition made of sheet steel designed for Alpha 630 DIN systems with height 1800 mm suitable for enclosures with depth 250 mm and 320 mm enabling organized internal segregation.
Designed for efficient vertical space management
Made from high-quality, durable sheet steel
Offers flexibility with varying depth options
Ideal for industrial applications requiring robust partitions
Made from high-quality, durable sheet steel
Offers flexibility with varying depth options
Ideal for industrial applications requiring robust partitions
Related links
- Siemens ALPHA Partitions for use with ALPHA 1250 DIN
- Siemens ALPHA Longitudinal Stay for use with ALPHA DIN Installation Distributor
- Siemens ALPHA Partitions for use with ALPHA DIN Installation Distributor
- Siemens ALPHA Assembly Kit for use with Modular Installation Devices
- Siemens ALPHA Cover for use with ALPHA 630 DIN
- Siemens ALPHA Base for use with ALPHA 630 DIN
- Siemens ALPHA Adapter Kit for use with ALPHA 400/630 DIN
- Siemens ALPHA Partitions for use with ALPHA 160 DIN
