Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA13 (400 A), 3VA14 (630 A), 3VA23 (400 A), 3VA24

Subtotal (1 unit)*

£112.08

(exc. VAT)

£134.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.08

*price indicative

RS Stock No.:
627-407
Mfr. Part No.:
8PQ6000-8BA54
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Plate

Product Type

Enclosure Accessory

For Use With

3VA13 (400 A), 3VA14 (630 A), 3VA23 (400 A), 3VA24 (630 A)

Width

6mm

Material

Sheet Steel

Height

350mm

Colour

Grey

Mounting plate type

Fixed

Series

Sivacon S4

Standards/Approvals

CSA, UL, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting plate is suitable for various applications, providing an optimal solution for electrical installations. Designed with precision, it features a robust construction with galvanised surface processing, ensuring durability and longevity in diverse environments. The product's compact dimensions and lightweight design make it ideal for both fixed-mounted assemblies and easier handling during installation. This product encapsulates advanced engineering principles, catered to meet the demands of modern electrical infrastructure while ensuring compliance with industry standards.

Surface processing enhances resistance to corrosion and wear

Perforated design promotes improved air circulation and cooling

Robust sheet-steel material guarantees structural integrity

Customisation options available for various mounting configurations

Lightweight structure eases installation without compromising strength

Environmental certifications ensure adherence to sustainability practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy