Siemens Sivacon S4 Series Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- RS Stock No.:
- 627-364
- Mfr. Part No.:
- 8PQ6000-8BA45
- Brand:
- Siemens
Subtotal (1 unit)*
£149.57
(exc. VAT)
£179.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.57 |
*price indicative
- RS Stock No.:
- 627-364
- Mfr. Part No.:
- 8PQ6000-8BA45
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| For Use With | 3VA12 (250 A) | |
| Width | 80mm | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| Mounting plate type | Perforated | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
For Use With 3VA12 (250 A) | ||
Width 80mm | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
Mounting plate type Perforated | ||
Series Sivacon S4 | ||
Standards/Approvals CE, UL, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is designed specifically for efficient and reliable integration within your electrical systems. Featuring a robust galvanised steel construction, it ensures durability and resistance to corrosion, thereby extending the lifespan of your installations. With dimensions that cater to versatile applications, this product not only meets regulatory standards but also enhances the overall aesthetic of your setup. The inclusion of perforated design elements allows for optimal airflow and heat dissipation, making it ideal for high-performance environments. Perfectly suited for both commercial and industrial use, this mounting plate embodies a balance of functionality and modern engineering excellence.
Constructed from durable sheet-steel for long-lasting performance
Facilitates efficient heat dissipation with its perforated design
Designed to meet high safety standards in electrical installations
Compact height yet ample width caters to diverse application needs
Galvanised surface processing enhances corrosion resistance
Fixed-mounted design provides stability and reliability
Specially tailored to support various electrical components seamlessly
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160A), 3VA10 (100A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160 A), 3VA10 (100 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 2 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 80mm
