Siemens 8PQ Series Steel Busbar Accessories for Use with Busbar 300 mm x 600mm
- RS Stock No.:
- 627-343
- Mfr. Part No.:
- 8PQ5000-0BA14
- Brand:
- Siemens
Subtotal (1 unit)*
£186.55
(exc. VAT)
£223.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.55 |
*price indicative
- RS Stock No.:
- 627-343
- Mfr. Part No.:
- 8PQ5000-0BA14
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Busbar Accessories | |
| For Use With | Busbar | |
| Width | 600mm | |
| Material | Steel | |
| Height | 300mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 UC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Busbar Accessories | ||
For Use With Busbar | ||
Width 600mm | ||
Material Steel | ||
Height 300mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 UC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation vertical busbar, designed for 3WA size configurations, offers a robust solution for fixed-mounted or withdrawable installations. With a width of 600 mm, this versatile product fits seamlessly into various cabinet setups, ensuring a neat and organised electrical distribution. Crafted from high-quality sheet steel and finished with a zinc plating, it assures durability while enhancing its aesthetic appeal. This vertical busbar is engineered to support a maximum pole design of four, making it suitable for multiple applications. Additionally, its design accommodates specific assembly configurations that meet diverse user needs, embodying precision engineering prevalent in siemens products.
Constructed from resilient sheet steel for enhanced durability
Zinc-plating enhances corrosion resistance and longevity
Versatile design supports both fixed-mounted and withdrawable configurations
Accommodates specific shapes of inner subdivisions for custom installations
Optimised for cabinet installation with a standard width of 600 mm
Lightweight design at 9--5 kg simplifies handling and installation
Designed with a maximum pole configuration of four for expanded utility
Applicable for a range of industry sectors seeking reliable electrical distribution solutions
Related links
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 350 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 250 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 400 mm x 400 mm x 600mm
