Siemens Steel Mounting Plate 250 mm x 80mm
- RS Stock No.:
- 627-319
- Mfr. Part No.:
- 8PQ6000-8BA27
- Brand:
- Siemens
Subtotal (1 unit)*
£142.96
(exc. VAT)
£171.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.96 |
*price indicative
- RS Stock No.:
- 627-319
- Mfr. Part No.:
- 8PQ6000-8BA27
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Width | 80mm | |
| Material | Steel | |
| Height | 250mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Standards/Approvals | CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Width 80mm | ||
Material Steel | ||
Height 250mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Standards/Approvals CE, UL, CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate is designed for use with various configurations, including 3 or 4-pole arrangements, making it an ideal choice for your electrical distribution needs. Constructed from robust galvanized sheet steel, it ensures durability and resilience in both fixed-mounted and RCD applications. With dimensions of 250 mm in height and 800 mm in width, this mounting plate fits seamlessly into diverse setups, while its lightweight construction at just 3.74 kg allows for easy handling and installation. The product not only meets high standards of performance but is also backed by comprehensive approvals, ensuring reliability and compliance across various installations. Its strategic design facilitates efficient environmental confirmations, making it an excellent choice for both commercial and industrial settings.
Constructed from durable galvanized sheet steel for enhanced longevity
Designed to support various configurations for versatile applications
Lightweight design simplifies the installation process
Meets stringent approval standards for reliability and compliance
Environmentally conscious design supports sustainable operational practices
Allows for easy integration into existing setups without extensive modifications
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 80mm
- Siemens Sheet Steel Mounting Plate 400 mm x 80mm
- Siemens Sheet Steel Mounting Plate 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA12 (250 A) 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3NP1133, 3NP1123 250 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 6mm
- Siemens Sheet Steel Mounting Plate for Use with 3VA13 (400 A) 3VA24 (630 A), 3VA23 (400 A) 250 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 80mm
