Siemens 8PQ Series Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 600mm

Subtotal (1 unit)*

£82.54

(exc. VAT)

£99.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.54

*price indicative

RS Stock No.:
627-277
Mfr. Part No.:
8PQ5000-4BA60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

400mm

For Use With

3VA Molded-Case Circuit Breakers

Width

600mm

Material

Steel

Height

5mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens vertical module increase product redefines adaptability for modern electrical systems. Engineered for precision and efficiency, this assembly kit supports the 3VA series molded-case circuit breakers, accommodating options for both 3 and 4-pole configurations. With a refined design, it boasts robust sheet-steel construction, ensuring durability and resilience under varied operational conditions. Ideal for installations requiring specific height adjustments, this solution elevates installation capabilities, allowing seamless integration into existing frameworks while maintaining high aesthetic standards. Whether enhancing your cabinet installation or optimising module configurations, this product provides unparalleled flexibility and reliability, ultimately contributing to improved safety and performance in electrical setups.

Designed for use with 3VA series molded-case circuit breakers

Constructed from high-quality sheet-steel for enhanced durability

Allows for horizontal mounting, offering versatility in installation

Optimised for cabinet installation with specific width and depth requirements

Incorporates a unique shape of inner subdivisions for tailored configurations

Features zinc-plated surface for added corrosion resistance

Compatible with additional accessories to expand modular capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy