Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 120 mm x 600mm
- RS Stock No.:
- 627-258
- Mfr. Part No.:
- 8PQ5000-4BA70
- Brand:
- Siemens
Subtotal (1 unit)*
£32.96
(exc. VAT)
£39.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.96 |
*price indicative
- RS Stock No.:
- 627-258
- Mfr. Part No.:
- 8PQ5000-4BA70
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 120mm | |
| For Use With | 3VA Molded-Case Circuit Breakers | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 2mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 120mm | ||
For Use With 3VA Molded-Case Circuit Breakers | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 2mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens increase in module height ensures that your electrical systems are not only functional but also seamlessly integrated. With its sleek zinc plated finish and robust sheet-steel construction, it adds both durability and aesthetic appeal to your setups. Engineered to accommodate varying assembly requirements, this assembly kit boasts a well-thought-out design that caters to diverse electrical configurations, ensuring reliability and performance. Designed for ease of installation, this module simplifies cabinet setups, enhancing operational capabilities while being compliant with industry standards. Furthermore, the attention to detail in strand configuration allows for superior arrangement flexibility, optimising your electrical workstation environment.
Designed for compatibility with 3VA molded-case circuit breakers
Robust sheet-steel construction enhances durability and longevity
Zinc plated surface finish adds a professional appearance
Vertical mounting position optimises space within cabinets
Tailored installation depth maximises efficiency in compact spaces
Allows for multiple shapes of inner subdivisions for customisation
Assembly kit design facilitates straightforward installation
Suitable for a variety of cabinet setups, improving versatility
Environmentally considerate design adheres to regulations
Meets reference codes according to IEC standards
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 150 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 2 mm x 135 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 120 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 2 mm x 150 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 265 mm x 600mm
