Siemens Sivacon Series Steel Crossbar, 50 mm H, 300mm W, 22 mm D, 300 mm L For Use With SIVACON S4

Subtotal (1 unit)*

£50.25

(exc. VAT)

£60.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£50.25

*price indicative

RS Stock No.:
626-503
Mfr. Part No.:
8PQ3000-0BA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Crossbar

Series

Sivacon

Width

300mm

Height

50mm

Depth

22mm

Length

300mm

Material

Steel

For Use With

SIVACON S4

Quantity

1Per Pack

The Siemens Crossbar is expertly designed for frame depths of 400 mm, making it an ideal component for versatile applications. This product features a robust zinc-plated surface, ensuring durability and resistance against environmental factors. Engineered with precision, the crossbar aids in the efficient assembly and stability of electrical installations. With a sleek profile that includes a height of 50 mm and a length of 300 mm, it boasts a lightweight design without compromising on strength. The attention to detail in its mechanical design exemplifies quality craftsmanship, promising a reliable solution for modern infrastructure needs.

Top plate design enhances structural integrity and compatibility

Constructed from high-quality steel for enhanced longevity

Zinc-plated surface treatment provides excellent corrosion resistance

Ideal for use in a variety of electrical applications to optimize assembly

Related links