Siemens Sivacon Series Steel Crossbar, 50 mm H, 350mm W, 22 mm D, 350 mm L For Use With SIVACON S4

Subtotal (1 unit)*

£58.08

(exc. VAT)

£69.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.08

*price indicative

RS Stock No.:
626-465
Mfr. Part No.:
8PQ3000-0BA12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Crossbar

Series

Sivacon

Width

350mm

Height

50mm

Depth

22mm

Length

350mm

Material

Steel

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Crossbar product is specifically designed for use in frames with a width of 400 mm, providing a robust solution tailored to meet industry standards. Featuring a stylish zinc-plated surface, it not only enhances aesthetic appeal but also ensures durability in various environments. Engineered with a compact height of 50 mm and substantial width of 350 mm, this component integrates seamlessly into existing systems, making installation straightforward. The thoughtful design includes a material thickness of 2.5 mm, contributing to its high strength and reliability. Ideal for settings where efficiency is paramount, this product promises to deliver exceptional performance, further bolstered by the manufacturer's commitment to quality.

Built for frame widths of 400 mm, ensuring compatibility with a range of systems

Zinc-plated surface enhances lifespan and resistance to corrosion

Compact dimensions facilitate easy integration into various applications

Lightweight design, making handling and installation efficient

Constructed from robust steel for added strength and durability

Related links