Siemens 8MF13 Series Zinc Plated Steel for Use with SIVACON 8MF1 300 mm x 300 mm x 400mm

Subtotal (1 unit)*

£152.36

(exc. VAT)

£182.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.36

*price indicative

RS Stock No.:
625-091
Mfr. Part No.:
8MF1340-2AM12-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Plate

Length

300mm

For Use With

SIVACON 8MF1

Width

400mm

Material

Zinc Plated Steel

Height

300mm

Series

8MF13

Standards/Approvals

UKCA, EAC, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Mounting plate is designed for versatile installation in both industrial and commercial applications. With its robust construction and perforated design, this mounting plate ensures optimal ventilation while maintaining a sleek appearance. Crafted from high-quality steel and coated with a zinc-plated finish, it guarantees durability and resistance to corrosion, making it ideal for various environments. The dimensions of 300 mm in height and 400 mm in width provide ample space for secure mounting, accommodating a range of components efficiently. Perfect for those seeking reliability and performance, this product promises a seamless integration into your setup.

Perforated design enhances airflow for optimal component cooling

Constructed from durable steel for long-lasting performance

Zinc-plated surface offers increased resistance to environmental factors

Compact dimensions make it suitable for a variety of installations

Lightweight design facilitates easy handling and installation

Meets rigorous industry standards for quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy