Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure x 400 mm x 200mm
- RS Stock No.:
- 622-594
- Mfr. Part No.:
- 8MF1240-2AM12-0
- Brand:
- Siemens
Subtotal (1 unit)*
£142.96
(exc. VAT)
£171.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.96 |
*price indicative
- RS Stock No.:
- 622-594
- Mfr. Part No.:
- 8MF1240-2AM12-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Length | 400mm | |
| For Use With | SIVACON Enclosure | |
| Width | 200mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Length 400mm | ||
For Use With SIVACON Enclosure | ||
Width 200mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Versatile mounting plate is specifically designed for seamless installation in various applications. The mounting with bracket allows for flexible placement, while its perforated design ensures optimal ventilation where necessary. Constructed from robust zinc-plated steel, this product promises durability and resistance to corrosion. With a height of 200 mm and a width of 400 mm, it is compact yet effective, making it an ideal choice for both industrial and commercial environments. This product encapsulates the essence of functionality and practicality, tailored to meet the demands of modern installations.
Designed for ease of installation with a convenient mounting bracket
Zinc plating provides enhanced durability and corrosion resistance
Compact dimensions make it suitable for a wide range of applications
Perforated design allows for efficient airflow where required
Constructed from high quality steel for added strength and stability
General Product Approval Test Certificates ensure reliable quality assurance
Versatile design accommodates various mounting requirements
Related links
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure x 400 mm x 200mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure x 400 mm x 100mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front Door x 400 mm x 200mm
- Siemens 8MF1 Series Steel Base Plate for Use with Cabinets With Front and Rear Door x 400 mm x 200mm
- Siemens 8MF14 Series Steel Mounting Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with Rear Panel Of Cubicle, Perforated 2.2 m x 2.2 m x 400mm
- Siemens 8MF1 Series Steel Mounting Plate for Use with SIVACON Enclosure 800 mm x 800 mm x 800mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
