Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 600mm
- RS Stock No.:
- 621-825
- Mfr. Part No.:
- 8PQ2020-6BA37
- Brand:
- Siemens
Subtotal (1 unit)*
£101.00
(exc. VAT)
£121.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.00 |
*price indicative
- RS Stock No.:
- 621-825
- Mfr. Part No.:
- 8PQ2020-6BA37
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 200mm | |
| Series | 8PQ2020 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 200mm | ||
Series 8PQ2020 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame represents the culmination of advanced engineering tailored for efficient power management. Designed with precision, it incorporates a motorised operating mechanism that not only enhances performance but also ensures user convenience with its front mounted rotary operator. The robust powder coated finish not only offers aesthetic appeal but also provides durability in various environmental conditions. Its compact dimensions are perfectly suited for cabinet installation, allowing seamless integration into existing setups. With certifications and approvals that underscore its reliability, this device is backed ' commitment to quality and innovation, making it an essential component for modern electrical systems.
Fixed mounted design simplifies installation in any operational environment
Motorised mechanism allows for effortless operation and control
Powder coated surface finish enhances resistance to wear and corrosion
Compact design maximises the efficiency of space in cabinet installations
Robust sheet steel construction ensures durability even under heavy use
Environmental confirmations reinforce its suitability for diverse settings
Comprehensive support available through online resources and documentation
Related links
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Compartment Door for Use with Modular Devices 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Modular Door Installation Devices for Use with Standard Frame 200 mm x 25 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Modular Devices 200 mm x 10 mm x 800mm
