Siemens 8PQ2015 Series Sheet Steel Cover for Use with Cabinet 150 mm x 10 mm x 600mm
- RS Stock No.:
- 621-566
- Mfr. Part No.:
- 8PQ2015-6BA30
- Brand:
- Siemens
Subtotal (1 unit)*
£73.70
(exc. VAT)
£88.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.70 |
*price indicative
- RS Stock No.:
- 621-566
- Mfr. Part No.:
- 8PQ2015-6BA30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 150mm | |
| Series | 8PQ2015 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 150mm | ||
Series 8PQ2015 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification NO | ||
The Siemens Masking frame represents the pinnacle of innovative engineering within the Siemens SIVACON S4 series. Designed with a robust powder coated surface, it showcases a perfect blend of durability and excellence, making it an ideal choice for diverse industrial applications. This product caters to demanding environments while ensuring optimal performance. With a compact net weight of 0.8 kg and dimensions tailored for easy cabinet installation, it facilitates straightforward integration into existing setups. Its motorized operating mechanism and direct front mounted rotary operator enhance usability, enabling effortless adjustments and control. When reliance on quality is key, this product stands out as a reliable component in any electrical distribution system.
Designed for fixed mounted three pole configurations
Equipped with a high precision motorized operating mechanism
Features a practical installation width specifically for cabinets
Constructed from durable sheet steel material for long lasting use
Meets reference codes according to IEC 81346 2 standards
Provides environmental confirmations for enhanced compliance
Includes general product approval for versatile application integrity
Offers a streamlined installation height for simplified device setup
Accompanied by comprehensive digital resources for seamless support
Related links
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Cabinet 150 mm x 10 mm x 600 mm
- Siemens 8PQ2015 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 150 mm x 10 mm x 600 mm
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Modular Devices 150 mm x 10 mm x 600 mm
- Siemens 8PQ2015 Series Sheet Steel Cover for Use with Cabinet 150 mm x 10 mm x 800 mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600 mm
- Siemens 8PQ2015 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 150 mm x 10 mm x 800 mm
- Siemens 8PQ2015 Series Sheet Steel Modular Door for Use with Modular Devices 150 mm x 10 mm x 800 mm
- Siemens 8PQ2015 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800 mm
