Siemens 8PQ2020 Series Steel Cover for Use with Cabinet 200 mm x 10 mm x 800mm
- RS Stock No.:
- 621-475
- Mfr. Part No.:
- 8PQ2020-8BA20
- Brand:
- Siemens
Subtotal (1 unit)*
£141.89
(exc. VAT)
£170.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.89 |
*price indicative
- RS Stock No.:
- 621-475
- Mfr. Part No.:
- 8PQ2020-8BA20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Steel | |
| Height | 200mm | |
| Series | 8PQ2020 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Steel | ||
Height 200mm | ||
Series 8PQ2020 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame features a fixed mounted, plug in design tailored for systematic integration into various setups. Its direct drive mechanism, complemented by a front mounted rotary operator, ensures ease of operation. With dimensions optimised for versatility, it comfortably fits within standard cabinet installations, making it an excellent choice for efficient space utilisation. Additionally, the machines powder coated surface not only enhances durability but also provides a sleek finish, ensuring it can withstand the rigours of operational environments while maintaining aesthetic appeal. The comprehensive design is supported by various certifications, affirming its compliance with industry standards, and providing users with the assurance of reliability and safety.
Designed for both 3 or 4 pole configurations to cater to diverse industrial needs
Constructed from high quality sheet steel to ensure long lasting performance
Lightweight at 1.4 kg facilitating easier installation and transportation
Height and width dimensions support compatibility with most standard equipment setups
Features a motorised operating mechanism that enhances operational efficiency
Includes a robust environmental confirmation to meet sustainability standards
Easy access to a wide range of supporting documentation through the manufacturers online portals
Integrates effortlessly into cabinet installations streamlining wiring and connections
Related links
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Modular Devices 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Base Compartment Cover for Use with Standard Frame 200 mm x 25 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2035 Series Sheet Steel Masking Frame for Use with Cabinet 350 mm x 10 mm x 800mm
