Siemens 8GS4027 Series Cover for Use with Tariff Switching Device 150 mm x 150 mm x 250mm

Subtotal (1 unit)*

£23.00

(exc. VAT)

£27.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.00

*price indicative

RS Stock No.:
611-093
Mfr. Part No.:
8GS4027-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Product Type

Cover

Length

150mm

For Use With

Tariff Switching Device

Width

250mm

Height

150mm

Colour

White

Series

8GS4027

Standards/Approvals

EAC

COO (Country of Origin):
DE
The Siemens cover is expertly designed for lower terminal compartments, featuring a height of 150 mm and a width of 250 mm. This robust cover offers enhanced protection for tariff switching devices, ensuring reliable service within electrical installations. Its insulated support adds a layer of safety, making it ideal for both industrial and commercial applications. Constructed to rigorous standards, this product exemplifies quality, providing longevity and resilience in demanding environments. The lightweight design, weighing just 393 grams, allows for effortless installation without compromising structural integrity. Whether you are upgrading existing systems or implementing new electrical solutions, this accessory cover is a critical element for maintaining operational efficiency and safety.

Designed to fit seamlessly in lower terminal compartments

Includes a cutout specifically for tariff switching device protection

Features an insulated support for enhanced safety

Constructed with high-grade materials for durability

Sleek design that blends into modern electrical setups

Offers straightforward installation to minimise downtime

Lightweight construction facilitates easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy