Eaton Eaton xEnergy Series Plastic Flange 25 mm x 150 mm x 250mm
- RS Stock No.:
- 248-821
- Mfr. Part No.:
- 067734 ZRF3
- Brand:
- Eaton
Subtotal (1 unit)*
£16.02
(exc. VAT)
£19.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.02 |
*price indicative
- RS Stock No.:
- 248-821
- Mfr. Part No.:
- 067734 ZRF3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Flange | |
| Length | 150mm | |
| Width | 250mm | |
| Material | Plastic | |
| Height | 25mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Flange | ||
Length 150mm | ||
Width 250mm | ||
Material Plastic | ||
Height 25mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton innovative flange plate is designed for seamless integration within the xEnergy Safety Ci LV systems. With a robust and compact design, it enhances the connection space while ensuring compliance with industry standards. The flange plate is not only durable but also made of high-quality plastic, making it an ideal choice for various applications within low-voltage switchgear. It serves as an essential component for installing additional equipment and accessories, offering flexibility in design and installation. Whether you are fitting it to an enclosure side or utilising it as an accessory for basic enclosures, this product meets the needs of modern electrical systems with utmost reliability. Its ease of use and adaptability make it a preferred choice for professionals in the field, ensuring that every project is completed efficiently and to the highest standards.
Designed specifically for the xEnergy Safety Ci LV systems
Enhances the available connection space by 25 mm
Constructed from high-quality plastic for durability
Compatible with various enclosure types for added flexibility
Streamlines installation of additional electrical components
Meets RoHS compliance for environmentally friendly use
Includes essential fitting resources for straightforward application
Ideal for use in both modular and basic enclosure setups
Related links
- Eaton Eaton xEnergy Series Plastic Flange 25 mm x 150 mm x 375mm
- Eaton Eaton xEnergy Series Plastic Cover for Use with Ci43, TG43 375 mm x 20 mm x 250mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 300 mm x 350 mm x 250mm
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 250 mm x 250mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH00-S160-BT1 375 mm x 375 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH3 750 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit 450 mm x 45 mm x 250mm
- Eaton Eaton xEnergy Series Plastic Cover 25 mm x 950 mm x 660mm
