Phoenix Contact SACC Series PA Flexible Sleeve for Use with Enclosure
- RS Stock No.:
- 512-523
- Mfr. Part No.:
- 1419566
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£8.31
(exc. VAT)
£9.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.31 | £0.831 |
*price indicative
- RS Stock No.:
- 512-523
- Mfr. Part No.:
- 1419566
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Flexible Sleeve | |
| For Use With | Enclosure | |
| Material | PA | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Flexible Sleeve | ||
For Use With Enclosure | ||
Material PA | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact fixing sleeve is expertly designed for M12 housing screw connections, boasting a tolerance-compensating function that greatly optimises the reliability of SMD-solderable M12 socket contact inserts. The innovative product ensures that even under challenging conditions, connections remain secure and efficient. It employs advanced material technology, ensuring durability and compliance with international environmental standards. The fixing sleeve is not only functional but also easy to integrate, allowing for tool-free mounting and optional port sealing.
Achieves an impressive degree of protection suitable for demanding environments
Complies with rigorous international standards for quality assurance
Available in a green colour ensuring easy identification in complex setups
Lightweight construction facilitates ease of handling and assembly
Complies with rigorous international standards for quality assurance
Available in a green colour ensuring easy identification in complex setups
Lightweight construction facilitates ease of handling and assembly
Related links
- Phoenix Contact SACC Series PA Flexible Sleeve for Use with Enclosure
- Phoenix Contact Circular Connector Front Mount Plug IP65 IP69K, SACC Series
- Phoenix Contact Circular Connector Plug SACC Series
- Phoenix Contact Circular Connector Socket SACC Series
- Phoenix Contact Connector 7/8 in Connector Female SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
