Phoenix Contact SACC Series PA Flexible Sleeve for Use with Enclosure
- RS Stock No.:
- 512-520
- Mfr. Part No.:
- 1417789
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£10.63
(exc. VAT)
£12.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.63 | £1.063 |
*price indicative
- RS Stock No.:
- 512-520
- Mfr. Part No.:
- 1417789
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Flexible Sleeve | |
| For Use With | Enclosure | |
| Material | PA | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Flexible Sleeve | ||
For Use With Enclosure | ||
Material PA | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact fixing sleeve is expertly designed for M12 housing screw connections, providing a reliable and efficient solution for securing THR solderable M12 socket contact inserts. Engineered for performance, it features a tolerance-compensating function that ensures a robust connection even in variable conditions. With an ambient temperature range accommodating extreme conditions, this product upholds superior operational integrity, making it ideal for various applications.
IP67 degree of protection when locked safeguarding against dust and moisture
Wide operating temperature range ensures reliable performance in extreme conditions
Two section lockable design simplifies the assembly process
Meets EU RoHS substance requirements promoting environmental compliance
Wide operating temperature range ensures reliable performance in extreme conditions
Two section lockable design simplifies the assembly process
Meets EU RoHS substance requirements promoting environmental compliance
Related links
- Phoenix Contact SACC Series PA Flexible Sleeve for Use with Enclosure
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact SACC-FP-M-M12/M14 SMD Series Brass Screw for Use with Housing Srew Connection, 18 x M14 x 1mm
- Phoenix Contact Circular Connector Socket SACC Series
- Phoenix Contact Circular Connector Plug SACC Series
- Phoenix Contact Connector 7/8 in Connector Female SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
