Schneider Electric Actassi Series Steel Frame for Use with Actassi x 500mm
- RS Stock No.:
- 432-762
- Mfr. Part No.:
- VDIM33174
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£289.03
(exc. VAT)
£346.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £289.03 |
*price indicative
- RS Stock No.:
- 432-762
- Mfr. Part No.:
- VDIM33174
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| For Use With | Actassi | |
| Width | 500mm | |
| Material | Steel | |
| Series | Actassi | |
| Standards/Approvals | EIA-310D, IEC 60297-3-100 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
For Use With Actassi | ||
Width 500mm | ||
Material Steel | ||
Series Actassi | ||
Standards/Approvals EIA-310D, IEC 60297-3-100 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Actassi 19-DC Patching Frame is an overhead 19 inch 4U frame, designed to meet standards EIA-310D and IEC 60297-3-100. It provides a durable and organized solution for managing data cables and equipment in telecommunications and IT setups.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Actassi Series Steel Perforated Plate for Use with Actassi Enclosure x 465 mm x 44.45mm
- Schneider Electric Actassi Series Steel Plain Plate for Use with Actassi Enclosure x 465 mm x 266.7mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 600 mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS 88.9 mm x 250 mm x 465mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 800 mm
- Schneider Electric Actassi Series Support x 16mm
- Schneider Electric Actassi Series Galvanised Steel Blanking Plate for Use with Enclosure x 400 mm x 75mm
- Schneider Electric Actassi Series Telescopic Rail for Use with Actassi VDS, Actassi VDA x 1.2 m
