Schneider Electric D-Life Series Polyamide Support Plate for Use with Merten
- RS Stock No.:
- 357-293
- Mfr. Part No.:
- MTN4566-0003
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£18.39
(exc. VAT)
£22.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £18.39 |
| 10 + | £16.92 |
*price indicative
- RS Stock No.:
- 357-293
- Mfr. Part No.:
- MTN4566-0003
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Support Plate | |
| Product Type | Enclosure Accessory | |
| For Use With | Merten | |
| Material | Polyamide | |
| Series | D-Life | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Support Plate | ||
Product Type Enclosure Accessory | ||
For Use With Merten | ||
Material Polyamide | ||
Series D-Life | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Schneider Electric Central Plate is designed as an insert for an inclined outlet and comes in a black colour (RAL 9005). It is intended for use with a universal keystone connector.
Flush mounting
Made of polyamide with matt finish
RoHS compliant
Related links
- Schneider Electric D-Life Series Polyamide Support Plate for Use with Merten
- Schneider Electric D-Life Series ABS Plate for Use with Merten x 71 mm x 71mm
- Schneider Electric D-Life Series ABS Plate for Use with Merten x 41 mm x 71mm
- Schneider Electric D-Life Series, Cover Plate
- Schneider Electric D-Life Series, Adhesive Strip Adhesive
- Schneider Electric 2 Way Silver 10A D-Life Series
- Schneider Electric Multicolour D-Life Series
- Schneider Electric Green D-Life Series
