Schneider Electric D-Life Series Polyamide Support Plate for Use with Merten

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£18.39

(exc. VAT)

£22.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£18.39
10 +£16.92

*price indicative

RS Stock No.:
357-294
Mfr. Part No.:
MTN4566-0080
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Support Plate

For Use With

Merten

Material

Polyamide

Series

D-Life

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Schneider Electric Central Plate is designed as an insert for an inclined outlet and comes in a transparent colour. It is intended for use with a universal keystone connector and is mounted flush as a wiring device.

Flush mounting

Made of polyamide with matt finish

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy