Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board
- RS Stock No.:
- 339-621
- Mfr. Part No.:
- SEA9BN3110
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£844.29
(exc. VAT)
£1,013.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £844.29 |
*price indicative
- RS Stock No.:
- 339-621
- Mfr. Part No.:
- SEA9BN3110
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Metering Panel Kit | |
| Product Type | Enclosure Accessory | |
| For Use With | Acti9 Isobar B Distribution Board | |
| Series | Acti9 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Metering Panel Kit | ||
Product Type Enclosure Accessory | ||
For Use With Acti9 Isobar B Distribution Board | ||
Series Acti9 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Schneider Electric MID 3 Phase kWh kit is a metering panel kit designed to provide monitoring capabilities with direct connection for Acti9 Isobar B distribution boards. With a rated operational current of 63A, it offers efficient and accurate energy measurement for small-scale distribution applications.
Output type Pulse
Halogen Free
RoHS compliant
Related links
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board 135 mm
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board x 270 mm x 470mm
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board 270 mm x 270 mm x
- Schneider Electric Acti9 Isobar B Locking Accessory for use with Acti9 Isobar B Distribution Board
- Schneider Electric Acti9 Terminal Block for use with Acti9 Isobar B Type Distribution board, Direct Connection
- Schneider Electric Acti9 Series Joining Kit for Use with Type B Distribution Board
- Schneider Electric Linergy Terminal Bar for use with Acti 9 Isobar A distribution board, Acti 9 Isobar B distribution
- Schneider Electric Acti9 Isobar B MCCB 4-Pole 250A, Panel
