Schneider Electric Acti9 Isobar B Locking Accessory for use with Acti9 Isobar B Distribution Board
- RS Stock No.:
- 758-573
- Mfr. Part No.:
- SEA9LA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£20.30
(exc. VAT)
£24.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.30 |
*price indicative
- RS Stock No.:
- 758-573
- Mfr. Part No.:
- SEA9LA
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Locking Accessory | |
| Product Type | Padlocking Device | |
| For Use With | Acti9 Isobar B Distribution Board | |
| Range | Acti9 Isobar B | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Locking Accessory | ||
Product Type Padlocking Device | ||
For Use With Acti9 Isobar B Distribution Board | ||
Range Acti9 Isobar B | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
The Schneider Electric padlocking device is an essential accessory is designed to enhance the security of your electrical installations. It allows for effective locking options to ensure safety in operational settings.
Compatible with Acti9 Isobar B distribution boards
Includes three units per set for multiple applications
Sealable padlock options can secure in both on and off positions
Designed to accommodate padlocks with diameters ranging from 3 to 6 mm
Halogen and silicone-free, promoting safety and sustainability
Related links
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board 135 mm
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board 270 mm x 270 mm x
- Schneider Electric Acti9 Series Metering Panel Kit for Use with Acti9 Isobar B Distribution Board x 270 mm x 470mm
- Schneider Electric Acti9 Terminal Block for use with Acti9 Isobar B Type Distribution board, Direct Connection
- Schneider Electric Acti9 Isobar B MCCB 4-Pole 250A, Panel
- Schneider Electric Acti9 Isobar B MCCB 4-Pole 160A, Panel
- Schneider Electric Circuit Trip for use with Acti 9 Isobar A Type Distribution Boards, Acti9 Isobar B Type Distribution
