Phoenix Contact DCS Series Aluminium Mounting Set for Use with Enclosure 12.5 mm x 145.2 mm x 169.9mm
- RS Stock No.:
- 269-253
- Mfr. Part No.:
- 2203830
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-253
- Mfr. Part No.:
- 2203830
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| Length | 145.2mm | |
| For Use With | Enclosure | |
| Width | 169.9mm | |
| Material | Aluminium | |
| Height | 12.5mm | |
| Series | DCS | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
Length 145.2mm | ||
For Use With Enclosure | ||
Width 169.9mm | ||
Material Aluminium | ||
Height 12.5mm | ||
Series DCS | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Hazardous Area Certification NO | ||
The Phoenix Contact Mounting Set is specifically designed for seamless integration with portable and stationary operating panels, providing a robust housing solution that accommodates TFT displays and membrane keypads. Crafted from high-quality aluminium, it ensures durability while maintaining a lightweight profile, making it an ideal choice for professionals seeking reliability in dynamic environments. The unique design incorporates a plate and screws, enabling straightforward installation and allowing users to optimise their display setups efficiently.
Includes all necessary mounting hardware for convenience
Designed for versatility in various operational settings
Provides a reliable housing solution for sensitive electronic displays
Related links
- Phoenix Contact DCS Series Aluminium Mounting Set for Use with Enclosure 12.5 mm x 145.2 mm x 169.9 mm
- Phoenix Contact DCS Series Aluminium Mounting Set for Use with Display Window 15.9 mm x 259 mm x 347 mm
- Phoenix Contact DCS Series Aluminium Mounting Frame Fastening Set for Use with Enclosure, 259 x 347 x 15.9mm
- Phoenix Contact DCS Series Polycarbonate Holder for Use with DCS x 140.5 mm x 140.5 mm
- Phoenix Contact DCS Series ABS Wall Bracket for Use with Enclosure 116.4 mm x 116.4 mm x 79.5 mm
- Phoenix Contact DCS Series Steel Mounting Bracket for Use with Enclosure 11.2 mm x 27.8 mm x 222.6 mm
- Phoenix Contact DCS Series Steel Mounting Set for Use with Enclosure 11.2 mm x 27.8 mm x 222.6 mm
- Phoenix Contact DCS Series ABS Mounting Set for Use with Enclosure 116.4 mm x 116.4 mm x 79.5 mm
