Phoenix Contact DCS Series ABS Mounting Set for Use with Enclosure, 116.4 x 79.5 x 8.8mm

Subtotal (1 unit)*

£15.14

(exc. VAT)

£18.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.14

*price indicative

RS Stock No.:
268-305
Mfr. Part No.:
2203752
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Mounting Set

Length

116.4mm

For Use With

Enclosure

Width

79.5mm

Material

ABS

Dimensions

116.4 x 79.5 x 8.8mm

Series

DCS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Wall bracket designed for the DCS housing series, made from durable ABS material. It allows for secure mounting and easy installation of the housing on walls.

Housing Color light gray

Related links