Phoenix Contact DCS Series Aluminium Mounting Set for Use with Display Window 15.9 mm x 259 mm x 347mm
- RS Stock No.:
- 280-719
- Mfr. Part No.:
- 2203831
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-719
- Mfr. Part No.:
- 2203831
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| Length | 259mm | |
| For Use With | Display Window | |
| Width | 347mm | |
| Material | Aluminium | |
| Height | 15.9mm | |
| Series | DCS | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
Length 259mm | ||
For Use With Display Window | ||
Width 347mm | ||
Material Aluminium | ||
Height 15.9mm | ||
Series DCS | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Set is designed to enhance the functionality and aesthetics of display mounting solutions. This innovative kit includes a robust plate and screws for seamless integration of TFT displays and membrane keypads, catering to both portable and stationary operating panel needs. Crafted with precision, this mounting set not only facilitates easy installation but also ensures high durability and user-friendly configuration.
Lightweight design makes it easy to handle and install
Developed for versatility in both portable and stationary setups
Promotes an aesthetically pleasing finish for user interfaces
Related links
- Phoenix Contact DCS Series Polycarbonate Holder for Use with DCS x 140.5 mm x 140.5mm
- Phoenix Contact DCS Series Seal for Use with Displays of the DCS Housing Series 3 mm x 10 mm x 5mm
- Phoenix Contact DCS Series, ABS PCB Mounting Enclosure
- Raaco 4 Cell Blue Polypropylene Compartment Box, 342 mm x 347mm x 305 mm
- Kensington Sitting PC Stand 109 mm x 513mm x 259 mm
- Hammond 1456 Series Blue Black Lid Aluminium Enclosure, 102 mm x 259 mm x 254 mm
- Hammond 1456 Series Black Black Lid Aluminium Enclosure 102 mm x 259 mm x 254 mm
- Bopla Flanged Bocube Alu Series Light Grey Light Grey Lid Aluminium Enclosure IP68 IK08, 60 mm x 259 mm x
