Eaton EMI3P Series Adapter for Use with EMI3P Meter 96 mm x 100 mm x 96mm
- RS Stock No.:
- 261-456
- Mfr. Part No.:
- EMI3P-ADAPTER96 EMI3P-ADAPTER96
- Brand:
- Eaton
Subtotal (1 unit)*
£24.44
(exc. VAT)
£29.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.44 |
*price indicative
- RS Stock No.:
- 261-456
- Mfr. Part No.:
- EMI3P-ADAPTER96 EMI3P-ADAPTER96
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Length | 100mm | |
| For Use With | EMI3P Meter | |
| Width | 96mm | |
| Height | 96mm | |
| Series | EMI3P | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Length 100mm | ||
For Use With EMI3P Meter | ||
Width 96mm | ||
Height 96mm | ||
Series EMI3P | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Eaton Adapter is designed specifically for the EMI3P Meter, offering seamless integration in various applications. Crafted to a size of 96mm x 96mm, it is ideal for enhancing the functionality of your monitoring equipment. The adapter prioritises compliance and quality, ensuring that it meets RoHS standards for environmental safety. Whether you're in need of efficient power management solutions or looking to upgrade your current system, this product presents a robust choice tailored to engineering demands.
Provides a significant upgrade to monitoring systems
Perfect for both professional and commercial applications
Expertly crafted from high quality materials for long lasting performance
Related links
- Eaton EMI3P Digital Digital Panel Multifunction Meter for Current, 64.6 mm x 71.7 mm
- Eaton EMI3P Digital Digital Panel Multifunction Meter for Blind power 64.6 mm x 71.7 mm
- Schneider Electric PrismaSeT P Series Plastic Mounting Plate for Use with PrismaSeT P 96 mm x 96 mm x 96mm
- Allen Bradley Guardmaster 440F External Corner, Aluminium 96 mm x 96mm
- Allen Bradley Guardmaster 440F Internal Corner, Aluminium 96 mm x 96mm
- Eaton EMI3P-ROG9-4kA Current Clamp, 4 kA AC Max
- Eaton EMI3P-ROG4-4KA Current Clamp, 4 kA AC Max
- Eaton EMI3P-ROG6-4KA EMI3P-ROG6-4kA Current Clamp, 4 kA AC Max
