Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 500 mm x 600mm
- RS Stock No.:
- 259-790
- Mfr. Part No.:
- 284291 XSPBM0608
- Brand:
- Eaton
Subtotal (1 unit)*
£114.46
(exc. VAT)
£137.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.46 |
*price indicative
- RS Stock No.:
- 259-790
- Mfr. Part No.:
- 284291 XSPBM0608
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 500mm | |
| For Use With | LV Switchgear | |
| Width | 600mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 500mm | ||
For Use With LV Switchgear | ||
Width 600mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Cover innovative solution offers exceptional performance and reliability for low voltage switchgear applications. Designed as part of the series, it incorporates advanced engineering to meet the high demands of modern electrical systems. The switchgear is characterised by its split bottom and top plate design, ensuring versatile installation options while maintaining a sleek aesthetic with its grey powder-coated finish.
Compliant with RoHS regulations
Suitable for both bottom and roof planking applications
Efficiently accommodates various enclosure dimensions
Related links
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 600 mm x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1 m x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 700 mm x 600mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.2 m x 600mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 330 mm x 600mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 600 mm x 600mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 30 mm x 600 mm x 100mm
