Eaton xEnergy Main Series Steel Crossbar 30 mm x 320 mm x 45mm
- RS Stock No.:
- 257-971
- Mfr. Part No.:
- 284854 XSFS04
- Brand:
- Eaton
Subtotal (1 unit)*
£26.70
(exc. VAT)
£32.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.70 |
*price indicative
- RS Stock No.:
- 257-971
- Mfr. Part No.:
- 284854 XSFS04
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bracket | |
| Accessory Type | Crossbar | |
| Length | 320mm | |
| Width | 45mm | |
| Material | Steel | |
| Height | 30mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bracket | ||
Accessory Type Crossbar | ||
Length 320mm | ||
Width 45mm | ||
Material Steel | ||
Height 30mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative product from Eaton is designed to elevate the standards of low voltage switchgear systems with exceptional efficiency and reliability. The Eaton xEnergy Main LV switchgear integrates seamlessly into any electrical configuration, providing essential support for cross bar installations, particularly those requiring a length of 400mm. Crafted with stringent adherence to quality standards, it caters to various installation environments while ensuring robust performance. With an emphasis on user-friendly features and compliance with industry regulations, this product is poised to meet the demands of modern electrical applications. Its compact dimensions and thoughtful design make it suitable for diverse settings, simplifying both installation and maintenance tasks.
Compact design promotes easy installation
High-quality materials ensure durability and longevity
Meets stringent RoHS compliance standards
Designed for efficient cross bar applications
Offers a lightweight solution at just 0.9 kg
Accessory options enhance its functionality
Ideal for automated processes and electrical engineering setups
Provides flexibility in low voltage switchgear configurations
Related links
- Eaton xEnergy Main Series Steel Crossbar 30 mm x 700 mm x 45mm
- Eaton xEnergy Main Series Steel Crossbar 20 mm x 470 mm x 55mm
- Eaton xEnergy Main Series Steel Plinth Kit 70 mm x 320 mm x 200mm
- Eaton xEnergy Main Series Metal Bracket 30 mm x 210 mm x 45mm
- Eaton xEnergy Main Series RAL 7035 Grey Steel Side 690mm W 320 mm L, for Use with Side panel use
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 111 mm x 549mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 91 mm x 549mm
