Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 250mm
- RS Stock No.:
- 252-402
- Mfr. Part No.:
- 195398 EP22NZM12K-OG
- Brand:
- Eaton
Subtotal (1 unit)*
£85.10
(exc. VAT)
£102.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.10 |
*price indicative
- RS Stock No.:
- 252-402
- Mfr. Part No.:
- 195398 EP22NZM12K-OG
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Unit | |
| Length | 45mm | |
| For Use With | NZM1 | |
| Width | 250mm | |
| Height | 300mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Unit | ||
Length 45mm | ||
For Use With NZM1 | ||
Width 250mm | ||
Height 300mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton Mounting Unit is engineered to offer exceptional performance for power management applications. This robust device is designed to accommodate two NZM1-rated circuit breakers within a compact enclosure, measuring 250 mm in width and 300 mm in height. With a focus on safety and reliability, the unit is equipped with a plastic cover plate, ensuring effective protection against dust and accidental contact. Recognised for its RoHS compliance, this unit caters to environmentally-conscious installations while delivering robust functionality.
Compact design ensures efficient use of space in installations
RoHS compliance aligns with modern environmental standards
Accommodates multiple circuit breakers for enhanced circuitry management
Designed for seamless integration in a variety of settings
Related links
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 300mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH3 750 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH1 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM2 300 mm x 56 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH2 450 mm x 50 mm x 250mm
