Eaton xEnergy Basic Series Mounting Unit for Use with NH2, 50 x 250 x 450mm

Subtotal (1 unit)*

£57.91

(exc. VAT)

£69.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.91

*price indicative

RS Stock No.:
244-338
Mfr. Part No.:
184541 EP23XNH21R-OG
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Type

Mounting Unit

Length

50mm

For Use With

NH2

Width

250mm

Dimensions

50 x 250 x 450mm

Series

xEnergy Basic

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton xEnergy Basic low voltage switchgear is designed for efficiency and versatility in electrical systems. Engineered to accommodate a mounting unit of 400A and compact dimensions of 250x450mm, it showcases a reliable three-pole configuration. Perfect for various applications, this switch-disconnector offers seamless integration into rail systems, making it an essential component for modern electrical management. With compliance to RoHS standards, the product promises safety and environmental integrity, ensuring that it meets the demands of today's eco-conscious projects. Furthermore, its robust design enables a simple installation process, allowing for enhanced operational productivity.

Designed for low voltage applications, ensuring compatibility with a range of systems
Three-pole configuration optimises power distribution and system reliability
Compact size enhances installation flexibility in constrained spaces
Utilises a rail system for convenient mounting, facilitating easy access during maintenance
RoHS compliance guarantees environmentally friendly construction
Lightweight at 0.38 kg, simplifying handling and installation tasks
Single fuse holder configuration enables streamlined circuitry and reduces complexity

Related links