Eaton xEnergy Basic Series Mounting Unit for Use with NH2 450 mm x 50 mm x 500mm
- RS Stock No.:
- 244-335
- Mfr. Part No.:
- 184535 EP53XNH22-OG
- Brand:
- Eaton
Subtotal (1 unit)*
£117.90
(exc. VAT)
£141.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.90 |
*price indicative
- RS Stock No.:
- 244-335
- Mfr. Part No.:
- 184535 EP53XNH22-OG
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Unit | |
| Product Type | Mounting Kit | |
| Length | 50mm | |
| For Use With | NH2 | |
| Width | 500mm | |
| Height | 450mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Unit | ||
Product Type Mounting Kit | ||
Length 50mm | ||
For Use With NH2 | ||
Width 500mm | ||
Height 450mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Basic LV system integrates cutting-edge technology with robust construction to provide reliable low-voltage switchgear solutions. Designed specifically for efficiency, it features an NH switch-disconnector mounting unit with a high amperage rating of 400A, ensuring optimal performance in demanding environments. The compact dimensions of 500x450mm allow for flexible installation options, making it an ideal choice for various applications. With a focus on safety and compliance, this unit stands out with its durable build and comprehensive specifications, ensuring that it meets the highest industry standards whilst fitting seamlessly into existing distribution frameworks.
Built with high-quality materials for enhanced durability
Compact design facilitates easy and versatile installation
Three-pole configuration supports various connection needs
Fitted with two fuse holders to ensure efficiency and safety
RoHS compliant, affirming commitment to environmental standards
Incorporates advanced technology for improved system performance
Effective thermal management to safeguard against overheating
Familiar mounting plate method simplifies integration into existing setups
Designed for compatibility with Eaton's comprehensive range of accessories
Related links
- Eaton xEnergy Basic Series Mounting Unit for Use with NH2 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 300 mm x 50 mm x 500mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 750 mm x 45 mm x 500mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH1 450 mm x 50 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH00 450 mm x 415 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH3 750 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM2 300 mm x 56 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 300mm
