Eaton xEnergy Series Galvanised Steel Partition 12 mm x 228.5 mm x 710mm

Subtotal (1 unit)*

£31.57

(exc. VAT)

£37.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.57

*price indicative

RS Stock No.:
251-142
Mfr. Part No.:
192706 XPFMMR08-BF
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Partition

Product Type

Enclosure Accessory

Length

228.5mm

Width

710mm

Material

Galvanised Steel

Height

12mm

Colour

Grey

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton LV switchgear represents the pinnacle of low-voltage switchgear technology, designed to meet the rigorous demands of modern electrical distribution. Featuring horizontal partition design, this unit provides superior performance and reliability in various applications. Its robust construction in galvanized steel ensures long-lasting durability while the sleek grey finish adds a touch of elegance to any installation.

Sleek grey surface finish complements various installation aesthetics

Modular spacing allows for flexible configuration possibilities

Designed for internal separation forms

Lightweight design contributes to ease of installation and handling

Compliant with international standards for electrical safety and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy