Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.1 m x 700mm
- RS Stock No.:
- 248-008
- Mfr. Part No.:
- 104532 XSPBM1208
- Brand:
- Eaton
Subtotal (1 unit)*
£289.96
(exc. VAT)
£347.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £289.96 |
*price indicative
- RS Stock No.:
- 248-008
- Mfr. Part No.:
- 104532 XSPBM1208
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plate | |
| Length | 1.1m | |
| For Use With | Bottom planking, Roof planking | |
| Width | 700mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plate | ||
Length 1.1m | ||
For Use With Bottom planking, Roof planking | ||
Width 700mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered for reliability and versatility, making it a prime choice for low-voltage distribution applications. This state-of-the-art switchgear integrates innovative design with robust materials, ensuring exceptional performance in demanding environments. With its modular configuration and compact dimensions, it effectively maximises installation efficiency without compromising safety. The unit's surface finish in powder coating not only adds to its aesthetic appeal but also enhances its durability, meeting the rigorous demands of modern electrical infrastructure. Ideal for industrial and commercial settings, the xEnergy Main LV switchgear is a testament to quality, offering peace of mind to engineers and facility managers alike.
Designed for ease of installation, facilitating quicker project completion
Powder-coated finish enhances resistance to environmental factors
Compact design allows for better use of space in electrical installations
Robust steel construction guarantees durability over time
Compliant with RoHS standards, ensuring environmental responsibility
Adaptable for various enclosure configurations to meet specific installation needs
Related links
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.1 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.26 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.01 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.1 m x 500mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 900 mm x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Roof planking, Bottom planking 30 mm x 1.26 m x 700mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 700 mm x 500mm
