Eaton Eaton xEnergy Series Cover 120 mm x 40 mm x 90mm
- RS Stock No.:
- 246-993
- Mfr. Part No.:
- 013147 SH-E
- Brand:
- Eaton
Subtotal (1 unit)*
£7.90
(exc. VAT)
£9.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.90 |
*price indicative
- RS Stock No.:
- 246-993
- Mfr. Part No.:
- 013147 SH-E
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| Length | 40mm | |
| Width | 90mm | |
| Height | 120mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
Length 40mm | ||
Width 90mm | ||
Height 120mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Safety Ci LV switchgear end cover is engineered for both safety and efficiency, designed to meet the rigorous demands of low-voltage applications. The product embodies Eatons commitment to innovation and reliability, ensuring that every element of the switchgear is built with the highest quality standards in mind. With a sleek design that doesnt compromise on functionality, it serves as the ideal accessory for enhancing the safety and performance of your systems. Combining robust engineering with compact dimensions, this end cover provides a perfect fit for any installation, enabling seamless integration into your existing setups. Designed with compliance in mind, it guarantees adherence to RoHS standards, ensuring that environmental considerations are paramount in its production.
Compact dimensions facilitate easy installation in tight spaces
Manufactured to comply with RoHS regulations for environmental safety
Lightweight design enhances operational efficiency without sacrificing strength
Robust construction ensures durability in demanding low-voltage environments
Compatible with Eaton xEnergy Safety Ci systems for seamless integration
Provides protective covering to enhance the safety of electrical connections
Related links
- Eaton Eaton xEnergy Series Cover 92 mm x 15 mm x 204mm
- Eaton Eaton xEnergy Series Cover for Use with DII-S0/…/3-R(-PS) 1 mm x 230 mm x 74mm
- Eaton Eaton xEnergy Series Plastic Cover 25 mm x 950 mm x 660mm
- Eaton Eaton xEnergy Series Steel Cover 25 mm x 820 mm x 310mm
- Eaton Eaton xEnergy Series Metal Cover for Use with Eaton xEnergy 50 mm x 650 mm x 1.11m
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI44-250 Enclosures, CI44E-250 375 mm x 100 mm x 375mm
- Eaton xEnergy Basic Series Mounting Frame Fastening Set 25 mm x 140 mm x 90mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.4 m x 40 mm x 70.5mm
