Eaton Eaton xComfort Series Plug for Use with Replacement Plug, IKA Standard Distribution Board, IKA Professional

Subtotal (1 pack of 20 units)*

£8.92

(exc. VAT)

£10.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£8.92£0.446

*price indicative

RS Stock No.:
246-353
Mfr. Part No.:
174167 HCAP-IKA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plug

Product Type

Enclosure Accessory

Length

18mm

For Use With

Replacement Plug, IKA Standard Distribution Board, IKA Professional Distribution Board, IKA Industrial Distribution Board

Width

18mm

Height

11mm

Colour

White

IP Rating

IP65

Series

Eaton xComfort

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Eaton HCAP-IKA is an essential component for maintaining the integrity and functionality of Eaton's xComfort IKA range of distribution boards. Designed specifically as a spare part, this accessory ensures the seamless operation of electrical installations in various environments, including damp locations. Its robust construction and reliable performance make it an ideal choice for professionals who demand quality and resilience in their electrical components. With easy integration into standard and professional distribution boards, this product simplifies repairs and enhances overall system reliability. The HCAP-IKA not only represents a commitment to safety and compliance but also contributes to the operational efficiency of electrical systems across diverse applications.

Suitable for use in damp environments thanks to its IP65 rating

Compliance with RoHS standards for safer environmental practices

Lightweight design ensures convenient handling and installation

Compatible with various iterations of Eaton's IKA distribution boards

Offers an effective solution for sealing wall mounting holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy