Eaton xComfort IKA Series Quick Release Fastener for Use with IKA Industrial Distribution Board, IKA Professional
- RS Stock No.:
- 246-355
- Mfr. Part No.:
- 174178 BOLT-IKA
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
£65.52
(exc. VAT)
£78.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £65.52 | £3.276 |
*price indicative
- RS Stock No.:
- 246-355
- Mfr. Part No.:
- 174178 BOLT-IKA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Quick Release Fastener | |
| Length | 15mm | |
| For Use With | IKA Industrial Distribution Board, IKA Professional Distribution Board, IKA Standard Distribution Board, Replacement cover bolts, Spare parts | |
| Width | 46mm | |
| Height | 46mm | |
| Series | xComfort IKA | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Quick Release Fastener | ||
Length 15mm | ||
For Use With IKA Industrial Distribution Board, IKA Professional Distribution Board, IKA Standard Distribution Board, Replacement cover bolts, Spare parts | ||
Width 46mm | ||
Height 46mm | ||
Series xComfort IKA | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton innovative accessory is designed specifically for the xComfort IKA series, facilitating seamless integration into your existing distribution boards. Crafted with precision, this product enhances the efficiency and safety of electrical installations. The quick-release pin design exemplifies convenience, ensuring rapid maintenance and replacement, which is vital for ongoing operations. Additionally, the robust construction guarantees compliance with industry standards, making it a reliable choice for professionals seeking to optimise their systems. Whether you are upgrading or maintaining your setup, this accessory signifies quality and adheres to stringent safety regulations, reinforcing your commitment to superior performance in electrical distribution.
Facilitates quick maintenance with its easy-to-use quick-release pin
Robust construction ensures long-lasting durability for frequent use
Designed specifically for use with xComfort IKA systems for compatibility
Complies with industry standards, promoting safety in electrical installations
Enhances the overall efficiency of your distribution boards
Related links
- Eaton IKA Professional Distribution
- Eaton IKA Industrial Distribution Board,
- Eaton IKA Professional Distribution
- Eaton IKA Standard Distribution
- Eaton Eaton xComfort Lug Connector for use with IKA Industrial Distribution Board
- Eaton Lockable xComfort IKA Eaton xComfort IKA professional Distribution Board 8 Way
- Eaton Eaton xComfort Series Locking System for Use with IKA Standard Distribution Board, IKA Industrial Distribution
- Eaton Lockable xComfort IKA industrial series Eaton xComfort IKA industrial Distribution Board, Polycarbonate
