Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 65 mm x 10mm

Subtotal (1 pack of 50 units)*

£42.82

(exc. VAT)

£51.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£42.82£0.856

*price indicative

RS Stock No.:
243-265
Mfr. Part No.:
168949 XNNSKS-M10X65-8
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Hexagonal Screw

Product Type

Enclosure Accessory

Length

65mm

Width

10mm

Material

Steel

Height

10mm

Colour

Grey

Thread Size

M10

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
TH
The Eaton Screw delivers exceptional strength and durability, making it ideal for critical installations. This product stands out not only for its reliable performance but also for its adherence to strict safety and compliance standards. With a finish that ensures longevity, this component exemplifies quality engineering, promoting operational efficiency in various industrial environments. Perfectly suited for installations where performance and safety are paramount, this solution reflects Eaton's commitment to excellence.

Designed for seamless integration within Eaton’s xEnergy main LV switchgear systems

Constructed from high-quality steel ensuring long-lasting reliability

Presents a galvanic electrolytic zinc plating for enhanced corrosion resistance

Facilitates easy installation with its hexagon head and precise thread design

Meets RoHS compliance aligning with modern environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy