ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 800 mm x 800mm
- RS Stock No.:
- 204-149
- Mfr. Part No.:
- 1STQ008005A0000
- Brand:
- ABB
Subtotal (1 unit)*
£208.54
(exc. VAT)
£250.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.54 |
*price indicative
- RS Stock No.:
- 204-149
- Mfr. Part No.:
- 1STQ008005A0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 800mm | |
| For Use With | Main Distribution Boards | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 350mm | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 800mm | ||
For Use With Main Distribution Boards | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 350mm | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for unparalleled performance in industrial settings, offering a robust solution for modular boards within the System pro E Power range. Combining functionality with innovative design, it provides a reliable source of power distribution while ensuring user safety and compliance with the latest regulations. Its sturdy construction features a pickled steel sheet, ensuring durability and resilience over time. This product is engineered to support various configurations, making it a versatile choice for numerous applications, providing you with the peace of mind that comes from using a leading edge distribution solution.
Durable construction
Modular board compatibility
Easy installation
RoHS and REACH compliant
Lightweight
Supports multiple configurations
Reliable power distribution
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 340 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 800 mm x 800mm