ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 800 mm x 800mm

Subtotal (1 unit)*

£221.90

(exc. VAT)

£266.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£221.90

*price indicative

RS Stock No.:
204-156
Mfr. Part No.:
1STQ008029A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Height

450mm

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to bring efficiency and reliability to modular installations. With a robust construction from pickled steel, it ensures durability while offering exceptional performance across various applications. The board accommodates a wide range of connectivity options, making it suitable for any modular board installations within the System pro E Power series. Its dimensions are optimised for space utilization, allowing seamless integration into existing systems. With a thoughtful design approach, it effectively distributes power across its 34 poles, ensuring safe and efficient operation.

Constructed from High quality pickled steel

Optimised dimensions for easy installation

Designed for modular boards for flexibility

Equipped with 34 poles for power distribution

Compliant with RoHS and REACH

Supports various connection options

Weight efficient for manageable handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy