ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm

Subtotal (1 unit)*

£167.03

(exc. VAT)

£200.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.03

*price indicative

RS Stock No.:
203-596
Mfr. Part No.:
1STQ008472A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

300mm

Standards/Approvals

REACH, RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board offers an exceptional solution for managing electrical distribution within modular systems. Engineered with a concise footprint, this board maximises space efficiency while delivering robust performance for various electrical applications. Designed for use with system pro E Power, its configuration allows for a streamlined integration into modern electrical installations. Ideal for both commercial and industrial environments, this distribution board is crafted to facilitate a seamless distribution of electrical energy while adhering to industry regulations.

Optimized for modular boards for efficiency

Durable High quality materials

Compact design for tight spaces

Detailed compliance certification for safety

Comprehensive classification for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy