ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm

Subtotal (1 unit)*

£178.69

(exc. VAT)

£214.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.69

*price indicative

RS Stock No.:
203-589
Mfr. Part No.:
1STQ008442A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

500mm

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet the demands of modern electrical systems, providing exceptional performance and reliability. Featuring a robust pickled steel sheet construction, it integrates seamlessly into modular boards, enhancing their functionality. With a thoughtful layout that accommodates a variety of device configurations, this product ensures efficient power distribution tailored to customer needs. Its technical specifications highlight an impressive capacity, designed to cater to both residential and commercial applications. The product stands out not only for its durability but also for its ease of installation, making it an ideal choice for contractors and professionals alike. The high quality components and compliance with stringent environmental standards further solidify its status as a trusted solution for power management.

Durable High quality pickled steel

Accommodates diverse configurations

Compact for easy integration

RoHS compliant for safety

Versatile for residential and commercial use

Straightforward installation

Optimized for space utilization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy