ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- RS Stock No.:
- 202-261
- Mfr. Part No.:
- 1STQ007834A0000
- Brand:
- ABB
Subtotal (1 unit)*
£168.08
(exc. VAT)
£201.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.08 |
*price indicative
- RS Stock No.:
- 202-261
- Mfr. Part No.:
- 1STQ007834A0000
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Height | 200mm | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Height 200mm | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification NO | ||
The ABB Main Distribution Board is designed to provide robust and reliable power management for modular systems. Tailored for installation in various industrial environments, it ensures efficient distribution across numerous applications. The formidable construction, utilising pickled steel sheet, guarantees longevity and adaptability, standing up to the rigours of demanding setups. Its compact size and impressive weight capacity make it an ideal solution for space constrained installations, ensuring seamless integration into your existing system.
Flexible for modular boards
Durable pickled steel
Compact for space efficiency
RoHS and REACH compliant
Accommodates up to 34 poles
For B2B and consumer use
Includes detailed installation docs
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600 mm
- ABB System pro E Power Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 600 mm x 600 mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600 mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600 mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600 mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 700 mm x 600 mm x 600 mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600 mm
