Phoenix Contact AE MP Series Steel Mounting Plate x 706 mm x 452mm

Subtotal (1 unit)*

£35.26

(exc. VAT)

£42.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£35.26

*price indicative

RS Stock No.:
120-124
Mfr. Part No.:
0161990
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

706mm

Width

452mm

Material

Steel

Colour

Silver

Mounting plate type

Standard

Series

AE MP

Standards/Approvals

EU REACH SVHC, CHINA RoHS, EU RoHS

Hazardous Area Certification

NO

COO (Country of Origin):
DE
The Phoenix Contact Mounting Panel is a reliable and sturdy solution for various applications. With dimensions of 452mm width and 706mm height, this silver mounting plate is made of steel, ensuring durability and strength. The galvanized and yellow passivated coating adds extra protection, making it ideal for industrial use.

Made of durable steel for long lasting performance

Galvanized and yellow passivated coating for extra protection

Reliable mounting solution for industrial applications

Sturdy construction ensures durability

Easy to install and use

Related links