Phoenix Contact AE MP Series Steel Mounting Plate x 563 mm x 346mm

Subtotal (1 unit)*

£203.78

(exc. VAT)

£244.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£203.78

*price indicative

RS Stock No.:
129-415
Mfr. Part No.:
0899446
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

563mm

Width

346mm

Material

Steel

Colour

Silver

Series

AE MP

Standards/Approvals

No

Hazardous Area Certification

NO

The Phoenix Contact Mounting Panel is designed to provide a sturdy base for your electrical components. With dimensions of 346mm in width and 563mm in height. The silver colour adds a touch of professionalism to your setup, making it a reliable choice for your projects.

Durable galvanized steel construction ensures long lasting use

Easy to install and suitable for various industrial applications

Comes with a hole diameter of 7mm for added flexibility in mounting options

Related links