Phoenix Contact AE MP Series Steel Mounting Plate x 424 mm x 424mm
- RS Stock No.:
- 132-039
- Mfr. Part No.:
- 161976
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 132-039
- Mfr. Part No.:
- 161976
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 424mm | |
| Width | 424mm | |
| Material | Steel | |
| Colour | Silver | |
| Mounting plate type | Mounting Panel | |
| Series | AE MP | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 424mm | ||
Width 424mm | ||
Material Steel | ||
Colour Silver | ||
Mounting plate type Mounting Panel | ||
Series AE MP | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Panel is a versatile solution designed to meet your specific needs. With dimensions of 424mm in width and height, this mounting plate is made of durable steel with a silver coating. It is ideal for various applications where a sturdy and reliable mounting solution is required.
Durable steel construction for long lasting use
Silver coating for a sleek appearance
Mounting holes with specific distances and diameter for easy installation
Meets EU RoHS substance requirements for environmental compliance
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 365 mm x 250mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 554 mm x 858mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 385 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 924 mm x 684mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 144.5 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 99 mm x 64mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 160 mm x 160mm
