Phoenix Contact AE MP Series Steel Mounting Plate x 107 mm x 109mm
- RS Stock No.:
- 129-416
- Mfr. Part No.:
- 0899434
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 129-416
- Mfr. Part No.:
- 0899434
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 107mm | |
| Width | 109mm | |
| Material | Steel | |
| Colour | Silver | |
| Series | AE MP | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH SVHC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 107mm | ||
Width 109mm | ||
Material Steel | ||
Colour Silver | ||
Series AE MP | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH SVHC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Panel is designed to provide a sturdy and reliable solution for your mounting needs. With dimensions of 109mm width and 107mm height. Ideal for various applications, this mounting plate is a versatile addition to your setup.
Sturdy mounting panel made of galvanized steel for durability
Silver color design for a sleek and modern look
Suitable for hazardous areas with proper certification
Easy to install and use for a quick setup process
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 365 mm x 250mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 385 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 144.5 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 924 mm x 684mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 69 mm x 64mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 545 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 402 mm x 326mm
