Schneider Electric Harmony Series Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, 2NC
- RS Stock No.:
- 815-2310
- Mfr. Part No.:
- XB7NT844
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£30.96
(exc. VAT)
£37.15
(inc. VAT)
- RS Stock No.:
- 815-2310
- Mfr. Part No.:
- XB7NT844
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 2NC | |
| Voltage Rating | 250V | |
| Series | Harmony | |
| Illuminated | No | |
| Colour | Red | |
| Push Button Shape | Round | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 2NC | ||
Voltage Rating 250V | ||
Series Harmony | ||
Illuminated No | ||
Colour Red | ||
Push Button Shape Round | ||
Push Button Material Plastic | ||

