RS Better World

Schneider Electric Harmony Series, Pull Release, Emergency Stop Push Button Head

Subtotal (1 unit)*

£29.38

(exc. VAT)

£35.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.38

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
795-1321
Mfr. Part No.:
ZB4BX84
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Emergency Stop Push Button Head

Series

Harmony

Cutout Diameter

22mm

Push Button Actuation

Pull Release

Push Button Style

Mushroom

Push Button Material

Plastic

Illuminated

No

Hazardous Area Certification

No

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CZ

Schneider Electric | Harmony ZB4 Series | Emergency Stop Push Button


The Harmony ZB4 range of modular emergency stop push buttons offers you the reassurance of quality, efficiency and simplicity all in one. Designed with robust, durable material you can use this E-Stop button in a variety of different scenarios and industrial applications.

Features and benefits


  • Strong resistance to chemicals (cleaning agents, alcohol, oils & detergents) offering you the flexibility of area of use for your E-stops.

  • Greater vibration resistance alongside shake-proof terminal screws to prevent the E-stop loosening from its mounting / panel.

  • Easily identifiable by its pronounced round red button which is easily operated by all users of any level. The device can then also be reset by a simple 'Turn to release' operation. Clear to use trigger action and mechanical latching.

  • Simple, easy and quick panel mounting installation, saving you time and effort

  • Labelled 'Green Premium' by Schneider Electric, affirming their commitment to offering you sustainability. Green Premium products provide you with detail around regulatory compliance, environmental impact and more.

  • Mechanical durability of 300000 cycles, providing you with reliable, continuous operation when you need it in those unforeseen circumstances.

  • Applications


  • Machine & control panels, material handling

  • Food/Beverage industries (ideal for use in areas with wash down procedures)

  • Commercial applications such as airports, restaurants, office buildings.

  • Related links